Bud Industries BB-1801-RB

Image may be a representation.
See specs for product details.
Enclosure; Cabinet; Desktop; Aluminum; Royal Blue; 11x8.313x6.438 In; Showcase Series
Mfr. Part#: BB-1801-RB
Allied Stock#: 70148446

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$192.810 (Each)
1 $192.810
3 $183.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Configuration : Desktop
Depth : 11" (279.4mm)
Dimensions : 11.000 x 8.313 x 6.438 in.
Finish : Royal Blue Textured
Height : 6.438" (163.5mm)
Material : Aluminum
Material, Body : Aluminum
Mounting Type : Panel Mount
Series : Showcase Series
Size : Medium
Thickness, Material : 16 ga.
Thickness, Wall : 0.563 in.
Type : Cabinet
Width : 8.313" (211.2mm)

Overview

Aluminum Panel, 16 ga. Steel Thickness, 0.090 in. aluminum, 0.563 in. Wall Thickness

The design of this Bud unit makes it perfect for your portable instrumentation, yet the versatile, lightweight Showcase will do an effective job as a desktop instrument case, in systems or racks. Compounding its versatility is the fact that the Showcase comes in 10 sizes. Design Features. Top, sides and bottom, 0.050 aluminum; front panel, 0.090; rear panel, 0.050. Extruded aluminum frame. Side gussets provide added strength. Strong, flexible handle is recessed and secured firmly into top for safe handling. Ventilation slots under handle. Bonus Features. Use with chassis or PC boards. Front panel and chassis may be loaded from front or rear. Comes with front and rear panels and bail. Finishes: Two color combinations — black textured (BT) body with white frame or royal blue textured (RB) with white frame. Indicate color when ordering.

Product Added to Cart
Bud Industries
Enclosure; Cabinet; Desktop; Aluminum; Royal Blue; 11x8.313x6.438 In; Showcase Series
Allied Stock #: 70148446
Mfr's Part #: BB-1801-RB
$192.810 Each
Quantity added: