Bud Industries ATX-10509

Image may be a representation.
See specs for product details.
Enclosure; ATEX; Explosion Proof; IP66; DieCast Aluminum; 6.3Lx6.3Wx3.58D
Manufacturer #: ATX-10509
Allied Stock #: 70863686

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$159.21 (Each)
1 $159.21
3 $151.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 3.58" (90.9mm)
IP Rating : IP66
Length : 6.3" (160.02mm)
Material : Aluminum
Series : ATX Series
Width : 6.3" (160mm) in.

Overview

Featuring ATEX Certified Explosion Proof Construction
Bud Industries introduces high quality ATEX certified explosion proof enclosures, intended for use in areas in which explosive atmospheres caused by gases, vapors, mists, or air/dust mixtures are infrequent (excludes mining) such as gas (Category: II, Zone: 1 & 2), grain dust, and conductive dust (Category: III, Zone: 21 & 22). These enclosures provide equipment protection with increased safety (e) and dust protection (tb). ATX Series enclosures are UL listed (Type 6P) and rated at IP66 per IEC 60529 Standard.

Features

  • ATEX Rating: II 2 G Ex e IIC Gb, II 2 D Ex tb IIIC Db IP 66, DEMKO 13 ATEX 1327771U, IECEx UL 13.0042U, EX# 0539
  • Service Temperature Range: -50°C to 135°C
  • Made of Extra Corrosion Resistant Aluminum (AlSi 12)
  • Powder Coated Light Gray (RAL-7001)
  • UL Listed Type 6P File #E358256

  • Product Added to Cart
    Bud Industries
    Enclosure; ATEX; Explosion Proof; IP66; DieCast Aluminum; 6.3Lx6.3Wx3.58D
    Allied Stock #: 70863686
    Mfr's Part #: ATX-10509
    $159.210 Each
    Quantity added: