Bud Industries AN-2851

Image may be a representation.
See specs for product details.
Enclosure; Flanged; Aluminum; Diecast; Natural; 2.52x2.28x1.38 In; NEMA13; AN Series
Mfr. Part#: AN-2851
Allied Stock#: 70148076

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70728597
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Without Knock-Outs
Dimensions : 2.520 x 2.280 x 1.380
Enclosure Mounting : Panel Mount
IP Rating : IP65
Material : Aluminum
NEMA Rating : 13
Series : AN Series
Size : Xtra Small
Type : Flanged

Overview

Designed for instrument cases, meter cases, junction boxes, marine applications, and washdown environments Integrally molded external mounting brackets allow mounting without removing cover Easily machined and modified for particular requirements. Features:

  • Rugged #ADC-12 Alloy Die Cast Aluminum Box
  • NEMA 4X and IP65 Ratings
  • UL Listed for UL508A Type 4, 4X, 12, and 13
  • Stainless Steel Cover Screws
  • EMC Protection
  • Natural Finish

  • Product Added to Cart
    Bud Industries
    Enclosure; Flanged; Aluminum; Diecast; Natural; 2.52x2.28x1.38 In; NEMA13; AN Series
    Allied Stock #: 70148076
    Mfr's Part #: AN-2851
    $6.600 Each
    Quantity added: