Bud Industries AN-2817-A
Enclosure, Flanged, Aluminum, Diecast, Natural, 6.29 x 3.93 x 3.19, AN-A Series
Mfr. Part #: AN-2817-A / RS Stock #: 70728581
Price
Qty.
Standard Price
1
$41.68
5
$38.35
10
$35.43
50
$32.09
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
3 in
Approximate Height
[DELETE} [DELETE}
Approximate Length
6 in
Approximate Width
4 in
Closure Type
Screw
Color
Silver
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Lift-Off
Cover Style
Lid
IP Rating
IP68
Material
Die Cast Aluminum
Mounting Type
Panel Mount
NEMA Rating
NEMA 4X ; NEMA 6 ; NEMA 6P ; NEMA 12 ; NEMA 13
NEMA Type
NEMA 6 ; NEMA 6P
Overview
The IP68-rated AN-A Series with molded mounting flanges is a popular style of Bud’s die-cast aluminum enclosures. They meet the need for demanding protection against harsh environments, meeting both the water-tight IP68 and NEMA 4x,6, 6P, 12, 13 ratings. Depending on the model, they come with welded or molded-in mounting brackets that increase both adaptability and use. The design allows for mounting the box without having to remove the cover.