Bud Industries AN-1310-G

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Aluminum; Diecast; Gray; 6.25x6.25x4 In; NEMA13; AN Series
Mfr. Part#: AN-1310-G
Allied Stock#: 70148334

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Configuration : Without Knock-Outs
Dimensions : 6.25 x 6.25 x 4 In. (159 x 159 x 102 mm)
Enclosure Mounting : Wall Mount
Finish : Gray
Height, Body : 6.25 +⁄- 0.015 in.
IP Rating : IP65
Length, Body : 6.25 +⁄- 0.015 in.
Material : Aluminum
NEMA Rating : 13
Series : AN Series
Size : Small
Size, Approximate Depth : 4" (102mm)
Size, Approximate Height : 6" (152mm)
Size, Approximate Width : 6" (152mm)
Type : Box-Lid
Width, Body : 4.00 +⁄- 0.015 in.

Overview

Aluminum Alloy Body Enclosures

Die-Cast aluminum and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments. Specifications. Body and Cover: Aluminum alloy #A380. Finish: Natural finish or gray. GASKET: Sponge Silicone. (4) M-4 stainless steel, non-magnetic cover screws included. Optional PCB mounting kit available. Copper plated ground screw and washer are available, please contact your local Allied sales representative.

  • Designed to IP 65 of IEC 529, UL 5084 and NEMA 1, 2, 4, 4X, 12 and 13
  • Cover Attaching Screws Are Outside the Sealing Area thus preventing Ingress of Moisture and Dust
  • Cover Incorporates a Recessed Silicone Sponge Gasket
  • Internal Guide Slots for Mounting PCB Assemblies Vertically
  • Internal Bosses for Mounting PCBs Horizontally or for Connecting Terminals, Ground, Etc.
  • Screw Holes for Cover Mounting Are Roll Threaded and Screws Are Captivated and Recessed

  • Product Added to Cart
    Bud Industries
    Enclosure; Box-Lid; Aluminum; Diecast; Gray; 6.25x6.25x4 In; NEMA13; AN Series
    Allied Stock #: 70148334
    Mfr's Part #: AN-1310-G
    $47.470 Each
    Quantity added: