Bud Industries AN-1300-AB

Image may be a representation.
See specs for product details.
Enclosure; IP68; NEMA 6P; AL; CONT GSKT; BLACK
Manufacturer #: AN-1300-AB
Allied Stock #: 70728524

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.26 (Each)
1 $11.26
10 $10.14
25 $9.12
50 $8.22
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Closure Type : Screw
Color : Black
Configuration : Without Knock-Outs
Cover Style : Lid
IP Rating : IP68
Material : Die Cast Aluminum
Mounting Type : Panel Mount, PCB
NEMA Type : NEMA 6, 6P
Series : AN-A Series
Type : Box-Lid

Overview

Bud Industries AN-A Series — IP68 Die Cast Aluminum Enclosure:

IP68 NEMA/UL TYPE 4X, 6, 6P, 12, 13 DIE CAST, Aluminum alloy and resistant to atmospheric and marine corrosion, these enclosures are ideal for housing sensitive electronic assemblies and pneumatic, hydraulic and electrical devices in both commercial and industrial environments.

Features:

  • Direct replacement to AN-13xx series
  • Pre molded continuous Silicon gasket with outstanding performance.
  • Rugged #ADC-12 alloy die cast aluminum box
  • Available NEMA 6 (natural finish) & 6P (recommended powder coated Black for extra corrosion protection)
  • IP 67 tested by TUV
  • Test results exceeded the requirements in respect to IEC60529 IP68 conditions (UL Type 6P tested under 6’ of water for 24 hours)
  • Type 4X, 6, 6P, 12, 13 as listed under UL file #E194432
  • Cover attaches with stainless screws torqued at 12 in-lb.
  • Easily machined and modified to your particular requirements
  • Offers EMC protection
  • For Black powder finish, add "B" as suffix

  • Product Added to Cart
    Bud Industries
    Enclosure; IP68; NEMA 6P; AL; CONT GSKT; BLACK
    Allied Stock #: 70728524
    Mfr's Part #: AN-1300-AB
    $11.260 Each
    Quantity added: