Bud Industries AGC-9277-RB
Rack,Cabinet,19In,13U/22.75In,20.562In Depth,Blue,500Lb Wt-Cap,Classic II Series
Mfr. Part #: AGC-9277-RB / RS Stock #: 70147892
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$781.46
3
$741.96
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
false
Body Material
Aluminum
Color
Blue
Configuration
Complete
Door Type
Doorless
Features
Handles
Finish
Royal Blue
Material
Aluminum
Material Thickness
0.050 in
Mounting Type
Panel Mount
Overall Dimensions
21.440” L x 20.810” W x 24.560” H (544.47mm x 512.62mm x 623.82mm)
Panel Depth
20.6 In. in
Panel Space
13U/22.75 In.
Primary Type
Cabinet Rack
Rack Height
13 U
Screw Type
#10-32 Tapped Screw
Series
Classic II Series
Size
19 In. in
Type
Desktop
Wall Thickness
0.875 in.
Weight
41 lbs
Overview
Classic II Cabinet, aluminum Body, 20.812 in. Width, 0.050 in. Material Thickness
500 lbs. maximum load rating
- Design Features?, Bottom and Side Panels 0.060" Thick Aluminum?Frame, 6063-T5 Aluminum Extrusions?Black Carrying Handles Included?Accommodates 19" Panels (Panels Not Included But Are Available)?Shipped Completely Assembled?Finishes: Royal Blue (RB) or Gray Textured (GT)?Two 16 Gauge Steel Vertically Adjustable Chassis Supports Included
- Design Features?, Bottom and Side Panels 0.060" Thick Aluminum?Frame, 6063-T5 Aluminum Extrusions?Black Carrying Handles Included?Accommodates 19" Panels (Panels Not Included But Are Available)?Shipped Completely Assembled?Finishes: Royal Blue (RB) or Gray Textured (GT)?Two 16 Gauge Steel Vertically Adjustable Chassis Supports Included