Bud Industries AC-1429

Image may be a representation.
See specs for product details.
Enclosure; Box-Lid; Desktop; Aluminum; Natural; 17x15x6 In; AC Series
Mfr. Part#: AC-1429
Allied Stock#: 70147557

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.280 (Each)
1 $94.280
5 $84.850
10 $76.370
25 $68.740
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Natural
Configuration : Desktop
Depth : 6.0" (152.4mm)
Diameter, Mounting Hole : 0.219 in.
Dimensions : 17.000 x 15.000 x 6.000 in.
Finish : Natural
Length : 17" (431.8mm)
Material : Aluminum
Material Thickness : 0.187 in.
Material, Body : Aluminum
Series : AC Series
Size : Large
Type : Box-Lid
Weight : 4.125
Width : 15" (381mm)

Overview

Aluminum Chassis, 0.219 in. Mounting Hole Dia., 0.187 in. Material Thickness, Natural Finish

Offer outstanding strength and rigidity for construction of amplifiers, meters and other components. Made from one piece of sheet metal. Welded on government-approved spot welders developed for aluminum. All sides folded in at the bottom for additional support assuring strength and durability. Chassis punched with bottom plate mounting holes. Natural finish aluminum alloy 3003 H-14. 0.040" aluminum except where indicated.

Product Added to Cart
Bud Industries
Enclosure; Box-Lid; Desktop; Aluminum; Natural; 17x15x6 In; AC Series
Allied Stock #: 70147557
Mfr's Part #: AC-1429
$94.280 Each
Quantity added: