Brother International TZES211

Image may be a representation.
See specs for product details.
Tape; Adhesive Laminated; 1/4 in.; Black on White
Manufacturer #: TZES211
Allied Stock #: 70102215
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.99 (Each)
1 $16.99
Availability

100 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black on White
Size : 1⁄4 in.
Tape Type : Laminated
Width, Tape : 1/4 "

Overview

TZ Series Industrial Adhesive Tapes

Standard Tapes — TZ
Standard TZ laminated tapes adhere to almost any flat, smooth surface, including stainless steel, glass, PVC, propylene and polyester-coated wood. These labels also withstand extreme temperatures well (from -30°C to 100°C), are virtually waterproof and meet food sanitation laws.
Extra Strength Adhesive Tapes — TZS
These laminated and non-laminated tapes feature a softer adhesive better "fill" characteristics — providing up to twice the adhesive strength of our standard laminated tapes — improving their bonding on rough, textured, uneven or powder-coated surfaces.
Tamper Evident Tapes — TZSE
These laminated tapes feature a special adhesive that leaves a checker board pattern if the label is removed.
Flexible ID Tapes — TZFX
The same laminated durability of TZ tapes, yet with reduced rigidity in the base film. These extremely flexible tapes can be securely applied to acute angles and tight curves and used for wrapping and flagging cables and wires.
Tape Length: 26.2 feet (unless otherwise noted). TZ Machines: PT-200, 300, 310, 320, 330, 340, 350, 520, 530, 550, 580C, 1100, 1200, 1300, 1500PC, 1700, 1750, 1800, 1810, 1900, 2200, 2300, 2310, 2400, 2410, 2500PC, 9200DX, 9200PC, 9400 and ST-5, 1150, 1150DX.
Strong adhesive tapes.

Product Added to Cart
Brother International
Tape; Adhesive Laminated; 1/4 in.; Black on White
Allied Stock #: 70102215
Mfr's Part #: TZES211
$16.990 Each
Quantity added: