Brother International PT7500

Image may be a representation.
See specs for product details.
Tool; Labeling; Portable; Charcoal; 9.25" L; 5.28" W; 3.07" H
Manufacturer #: PT7500
Allied Stock #: 70102157

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : For commercial and industrial
Color : Charcoal
Height : 3.07" (78mm)
Length : 9.25" (234.95mm)
Product Header : Commercial & Industrial Labeling Tool
Protection Class : Tool, Labeling
Special Features : Portable
Width : 5.28" (134.1mm)

Overview

Main Features:

The PT-7500 is a rugged handheld portable commercial and industrial labeling tool designed with innovative features like a bright, backlit display and Brother® smart technology, to help you to always be prepared to label virtually any application on demand in the office, or out in the field.

Brother® smart layout feature helps save you a lot of time by selecting the right layout that fits your application and automatically setting up the options for you. Brother® smart tape sensing detects the tape size and automatically selects the proper size font and determines the final label size. With just a few key strokes, you can just type and print a label!

Prints durable laminated labels in 5 sizes, up to 1" wide. Use the library of industrial symbols for industrial signs and commercial labels, or add a barcode for marking assets. Comes with strap, AC adapter, tape and carrying case.

  • Rugged Design with Rubber Impact Guards
  • Prints Extremely Durable, Laminated Labels
  • Brother® Smart Technology – Just Type & Print a Label!
  • Bright, Easy to See Backlit Display
  • Up to 62-point Printing Size
  • Prints 5 Label Sizes — 1⁄4" to 1"
  • Carrying Case & AC Adapter Included
  • 164 Industrial Symbols
  • Bar Code Label Printing Solution
  • 2 Year Limited Exchange Warranty

  • Product Added to Cart
    Brother International
    Tool; Labeling; Portable; Charcoal; 9.25" L; 5.28" W; 3.07" H
    Allied Stock #: 70102157
    Mfr's Part #: PT7500
    $162.510 Each
    Quantity added: