Brother International PT7100
PT-7100 Compact Industrial Labeling Tool
Mfr. Part #: PT7100 / RS Stock #: 70378320
Image may be a representation. See specs for product details.
Overview
PT-7100: Compact, Industrial Labeling Tool
The PT-7100 prints high-quality, laminated labels for panels, outlet covers, and cables, or use it to organize your shop or back office. The PT-7100 comes with a library of industrial symbols and can print up to 24 point size equivalent text and symbols on 12mm wide labels, and automatically selects the right size font when using other tape sizes. Its built-in real time clock can automatically add the time and date of printing - ideal for field service applications.
The PT-7100 is so compact - it's easy to carry to the job site or keep in your truck so you are ready whenever you need to make a label. With its rugged design and smart features, the PT-7100 has virtually no learning curve. A terrific value – it's perfect for equipping your whole crew!
Comes with black on white Flexible ID tape (26.2') for labeling cables and general purpose industrial labeling applications.
Features:
Full Featured, Easy to Use Handheld Industrial Labeling Tool
Rugged, Compact & Lightweight – Weighs Under 1 lb. with Tape & Batteries
Prints Durable Laminated Labels for Indoor & Outdoor Labeling Applications
Smart Tape Sensing Automatically Selects the Right Size Font – Just Type & Print a Label!
Print Multiple Copies & Auto Increment
Built-In Library of Over 100 Commercial & Industrial Symbols
Prints up to 24 Point Size Equivalent Text for Easy to Read Labels
Large 12-Character Display for Easy Viewing
Choose From 4 Tape Widths: 3.5mm, 6mm, 9mm, 12mm
Automatically Add Time & Date to Any Label