Brady M61-R4410-BL

Image may be a representation.
See specs for product details.
BMP61 R4400 BLUE RIBBON
Manufacturer #: M61-R4410-BL
Allied Stock #: 70925745

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.99 (Reel of 75)
1 $37.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Blue
Dimensions : 2 in W x 75 ft L
For Use With : BMP61 Labeling System
Series : BMP61 Series
UPC Code : 754473580551

Overview

BMP61 Ribbon:

TheBMP®61 Label Printer is the direct replacement to our flagship labeler, the TLS®2200 Thermal Transfer Label Printer. With improved print technology across the board, the BMP61 Label Printer is the ultimate answer to wire, cable and component identification plus more. Shop for the BMP61 printer, labels, ribbons, and accessories by clicking the category you want to browse below.

The BMP®61 Label Printer leverages the latest in thermal transfer print technology and is ready to answer the toughest wire, cable and component labeling challenges. Featuring a color touch-screen, crisp 300 DPI, USB and USB flash drive connections, automatic label formatting, and more!


Features:

  • Targeted applications to simplify the creation of specific label types
  • Battery operation - printing 1000 or more standard Brady labels with a fully charged Brady battery pack.
  • Ability to use the printer while the BMP41-BATT NiMH battery pack is charging
  • Color touch screen display
  • Easy to use user interface
  • USB 2.0 and USB flash drive
  • One step media installation
  • Smart-cell technology that works intelligently with Brady consumables
  • Wireless connectivity (optional factory installed)
  • Able to transfer files from PC or other external device


    Includes:
  • BMP®61 Label Printer
  • Hard-sided carrying case (BMP-HC-1)
  • BMP41-BATT NiMH Battery Pack
  • AC adapter (US or Europe) and power cord
  • USB cable (BMP41-USB)
  • One M61-R6010 ribbon
  • One PTL-19-423 general purpose white polyester media (1" x 25.4 mm x 25.4 mm)
  • Product CD with user’s manual and Quick Start guide in various languages
  • Brady Printer Drivers CD
  • Printed Quick Start Guide
  • Strap (BMP-Strap-1)
  • Direct replacement for TLS-2200 users
  • Color touch-screen
  • Crisp 300 DPI, USB and USB flash drive connections


  • Product Added to Cart
    Brady
    BMP61 R4400 BLUE RIBBON
    Allied Stock #: 70925745
    Mfr's Part #: M61-R4410-BL
    $37.990 Reel of 75
    Quantity added: