Brady 149054

Image may be a representation.
See specs for product details.
i7100 - PLATEN ROLLER - 80MM
Manufacturer #: 149054
Allied Stock #: 71093032

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$82.08 (Each)
1 $82.08
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Platen Roller
For Use With : BradyPrinter i7100
Series : i7100 Series
UPC Code : 754473163686

Overview

Brady i7100 Series — 80mm Platen Roller | Reduce Print Head Wear with Variable Roller Widths:

To keep your printer running smoothly and to avoid unnecessary costs, the BradyPrinter i7100 has rollers available in a variety of widths that can be quickly changed out and replaced to improve print head life. These rollers are designed to be used with materials that are similar widths to help reduce wear on the print head.

Features:

  • Green synthetic rubber roller material recommended for high print accuracy on small and large labels
  • Using a roller of similar width as the media reduces wrinkling and extends print head life
  • Use with media width up to 114 mm wide -- use narrowest roller that covers the media width, and use narrowest ribbon that covers both media and roller
  • Rollers are easily changed-out using the on board hex key tool that ships with printer
  • Clean rollers often with IPA cleaning swabs and replace worn rollers to prevent damage to the print head


  • Product Added to Cart
    Brady
    i7100 - PLATEN ROLLER - 80MM
    Allied Stock #: 71093032
    Mfr's Part #: 149054
    $82.080 Each
    Quantity added: