Brady 149050

Image may be a representation.
See specs for product details.
i7100 PRINTER 300D - US
Mfr. Part#: 149050
Allied Stock#: 71093050

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$2636.31 (Each)
1 $2636.31
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 11.4 in H x 9.9 in W x 18.1 in D
Includes : Printer;2 ribbon takeup cores (1" dia);LabelMark 6 Label Creation Software;USB cable;Power cord (U.S. type B plug);Owners manual (English);Product CD w/driver, config/settings manual, owners manual in other languages
Printer Type : Industrial Label Printer
Series : i7100 Series
UPC Code : 754473163655

Overview

Brady i7100 300dpi Industrial Label Printer — High-Performance Technology for High-Performance Printing:

The high-performance, thin film precision print head in the i7100 is optimized for printing everything from very small labels with very small text – as small as 0.125 in. labels – to large labels with large text. This technology enables the i7100 to print labels for tough applications, including rating plates, high-temperature polyimide materials, thick push button labels and other specialty materials. Additionally, the print heads are automatically detected and calibrated by the central processing unit with key data stored right in the print head.

Features:

  • Print on the widest range of materials with confidence, including difficult to print materials
  • Prints ultra-sharp on labels as small as 0.125 in. with high accuracy
  • Designed to print thousands of labels per day, everyday
  • Easy-to-use touch screen interface to adjust printer settings quickly and easily
  • Ships with LabelMark 6 Label Creation Software with built-in templates for fixed text or free-form label design options

    To meet your unique workflow and data flow needs, the i7100 connects any way you need it to. This printer offers a variety of ports and an optional I/O connection that allows your printer to be triggered from a programmable controller, foot pedal, sensor or other basic device.

    Connection options include:
  • SD Memory Card slot
  • 2x USB host interface ports (for scanner, keyboard, memory stick, WLAN stick or USB Bluetooth Adaptor)
  • 2x USB host (at side of front control panel) for memory stick or service key
  • USB 2.0 High-Speed device port for PC connection
  • Ethernet 10/100 BASE-T port
  • RS232C Interface 1.200-230.400 Baud/8
  • I/O Interface Connection (standard on peel model, optional on non-peel model)
  • 1x 9 pin periphery connection port (under front gray cover) for connecting cutters and peel sensor


  • Product Added to Cart
    Brady
    i7100 PRINTER 300D - US
    Allied Stock #: 71093050
    Mfr's Part #: 149050
    $2,636.310 Each
    Quantity added: