Bourns WS8M33R0J

Image may be a representation.
See specs for product details.
Resistor; Wirewound; Res 33 Ohms; Pwr-Rtg 8W; Tol 5%; Axial; Ammo Pack
Manufacturer #: WS8M33R0J
Allied Stock #: 70522153

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 500

Specifications

Material, Element : Wirewound
Package Type : Ammo Pack
Power Rating : 8 W
Resistance : 33 Ohms
Series : WS Series
Temperature Coefficient : ±200 PPM/°C
Temperature, Operating, Maximum : +200 °C
Temperature, Operating, Minimum : -55 °C
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features

  • Surge withstand IEC 61000-4-5 1.2/50 μs
  • Low thermal resistant ceramic core
  • E24 resistance values
  • RoHS compliant*
  • Wide power range (1~8 W)
  • Coating material meets UL 94V-0 requirements

    Applications

  • Smart meters
  • Renewable energy
  • Industrial
  • Power supplies/chargers
  • Lighting
  • Instruments/gauges
  • White goods

  • Product Added to Cart
    Bourns
    Resistor; Wirewound; Res 33 Ohms; Pwr-Rtg 8W; Tol 5%; Axial; Ammo Pack
    Allied Stock #: 70522153
    Mfr's Part #: WS8M33R0J
    $0.070 Each
    Quantity added: