Bourns TBU-CA050-050-WH
A Single bi-directional 500V, 50mA, 3-Pin DFN pkg TBU
Mfr. Part #: TBU-CA050-050-WH / RS Stock #: 70155256
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.63
5
$1.50
10
$1.43
100
$1.30
250
$1.22
500
$1.06
Additional Inventory
Can ship in 10 days:
6205
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Clamping Voltage
500 V
Configuration
Single
ESD Protection
Yes
ESD Voltage
+/-2 kV
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
12
Operating Current
1 mA
Package Type
DFN
RMS Voltage
250 V
Series Resistance
18 Ω
Temperature Operating Range
-55 to +125 °C
Trigger Current
100 mA
Type
TBU
Overview
The TBU-CA Series of Bourns® TBU® products are low capacitance single bidirectional high speed protection components, constructed using MOSFET semiconductor technology, and designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.
The TBU® high speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features:
Superior Circuit Protection
Overcurrent and Overvoltage Protection
Blocks Surges Up to Rated Limits
High Speed Performance
Small SMT Package
Applications:
Voice/VDSL Cards
Protection Modules and Dongles
Process Control Equipment
Test and Measurement Equipment
General Electronics
The TBU® high speed protector placed in the system circuit will monitor the current with the MOSFET detection circuit triggering to provide an effective barrier behind which sensitive electronics will not be exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.
Features:
Applications: