Bourns SRR4028-331Y

Image may be a representation.
See specs for product details.
Power inductor SMD shielded 330uH 0.3A
Mfr. Part#: SRR4028-331Y
Allied Stock#: 70410537

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
50 $0.550
500 $0.470
Availability

0 can ship immediately.

190 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Current Rating : 0.3 A
Inductance : 330 μH
Series : SRR4 Series
Termination : SMD
Tolerance : ±30 %
Type : Power

Overview

Features:

  • Height of 3.0 mm Max.
  • Current Rating Up to 3.1 A
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Power inductor SMD shielded 330uH 0.3A
    Allied Stock #: 70410537
    Mfr's Part #: SRR4028-331Y
    $0.550 Each
    Quantity added: