Bourns SRR0745A-390M
SMD Shieled Power Inductor, 39uH, 20%, SRR0745A
Mfr. Part #: SRR0745A-390M / RS Stock #: 70480976
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.56855
30000
$0.54012
150000
$0.51169
300000
$0.48327
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
1.17 A
Inductance
39 μH MuH
Resistance DC
0.19 Ohms
Termination
SMD
Tolerance
0.2 %
Type
Power
Overview
Features:
?Shielded Construction
Inductance Range: 10 to 1000 ?H
Heating Current up to 2.1 A
Dimensions: 7.3 × 7.3 × 4.5 mm
AEC-Q200 Qualified
Applications:
?Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
DC/DC Converters
Power Supplies
?Shielded Construction
Applications:
?Automotive Systems: Driver Assistant, Information, Entertainment and Lighting