Bourns SRP6050CA-4R7M

Image may be a representation.
See specs for product details.
Ind; 6.6x6.4x4.8mm; 4.7uH; 20%; 8.5A; shd; SMD
Manufacturer #: SRP6050CA-4R7M
Allied Stock #: 71262021

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.66 (Each)
800 $0.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Overview

Bourns Inductive Components Product Line is introducing six new series, SRP4020FA, SRP4030FA, SRP6030CA, SRP6060FA High Current Shielded Power Inductors, designed to meet select automotive electronics applications. These inductor series are manufactured with a flat wire and metal allow powder core featuring low DC resistance, high heating current, wide operating temperature and shielded construction for low magnetic radiation.
The new inductors are automotive grade products authorized for use in automotive driver assistant devices, infotainment systems and lighting. These inductors are also well suited for DC/DC converters and power supplies in consumer, industrial, medical and telecom applications where higher inductor reliability may be required.

Features:

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • AEC-Q200 compliant
  • RoHS compliant

    Applications:
  • Automotive
  • DC/DC convertors
  • Power supplies

  • Product Added to Cart
    Bourns
    Ind; 6.6x6.4x4.8mm; 4.7uH; 20%; 8.5A; shd; SMD
    Allied Stock #: 71262021
    Mfr's Part #: SRP6050CA-4R7M
    $0.660 Each
    Quantity added: