Bourns SRP5030T-R33M

Image may be a representation.
See specs for product details.
SRP5030T Series Wire-wound SMD Inductor w/ Iron Core; 330 nH +/-20% 14A Idc
Manufacturer #: SRP5030T-R33M
Allied Stock #: 70281523

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.56 (Each)
2000 $0.56
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Case Size : 2320 (5752 mm)
Core : Iron Powder
Current Rating : 14 A
Dimensions : 5.7 x 5.2 x 2.8 (224 x 205 x 110) In. (mm)
Frequency, Self Resonant : 100 kHz
Inductance : 0.33 μH
Packaging : Tape & Reel
Resistance DC : 5 Milliohms
Series : SRP5 Series
Temperature, Operating, Maximum : 125 °C
Temperature, Operating, Minimum : -40 °C
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview

The Model SRP5030T and SRP6540 Shielded Power Inductor Series are designed with molded construction of an iron powder core that offers a compact size, low DC resistance, high current carrying capability and magnetically shielded features. These inductors are ideal for use in DC/DC converters for mobile electronic devices, computers, data storages and voltage regulator modules. The low DC resistance feature makes them especially attractive for mobile electronic device applications with prolonged battery life where low power dissipation is essential. The magnetically shielded construction of the SRP Series has low radiation that is ideal for high density board assembly. The Bourns Model SRP5030T Series offers a 5.7 x 5.2 mm footprint in a 2.8 mm height with an inductance range of 0.33 - 10 μh, heat rating current up to 14 A, and saturation current up to 18 A. The operating temperature range is from -40°C to 125°C.

Features:

  • Shielded Construction
  • Iron Powder Core
  • High Saturation Current
  • Inductance Range: 0.33 to 10 μh
  • Rated Current: Up to 14 A
  • RoHS Compliant and Halogen Free

  • Product Added to Cart
    Bourns
    SRP5030T Series Wire-wound SMD Inductor w/ Iron Core; 330 nH +/-20% 14A Idc
    Allied Stock #: 70281523
    Mfr's Part #: SRP5030T-R33M
    $0.560 Each
    Quantity added: