Bourns SRP5030T-100M
SRP5030T Series Wire-wound SMD Inductor w/ Iron Core,10 uH +/-20% 2.75A Idc
Mfr. Part #: SRP5030T-100M / RS Stock #: 70281704
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.36
5
$1.25
10
$1.20
100
$1.09
250
$1.02
500
$0.88
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Case Size
2320 ; 5752
Core
Iron Powder
Current Rating
14 A
Inductance
10 μH MuH
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Packaging
Tape & Reel
Resistance DC
128 Milliohms
Self Resonant Frequency
100 kHz
Termination
SMD
Tolerance
0.2 %
Type
Power
Overview
The Model SRP5030T and SRP6540 Shielded Power Inductor Series are designed with molded construction of an iron powder core that offers a compact size, low DC resistance, high current carrying capability and magnetically shielded features. These inductors are ideal for use in DC/DC converters for mobile electronic devices, computers, data storages and voltage regulator modules. The low DC resistance feature makes them especially attractive for mobile electronic device applications with prolonged battery life where low power dissipation is essential. The magnetically shielded construction of the SRP Series has low radiation that is ideal for high density board assembly. The Bourns Model SRP5030T Series offers a 5.7 x 5.2 mm footprint in a 2.8 mm height with an inductance range of 0.33 - 10 ?h, heat rating current up to 14 A, and saturation current up to 18 A. The operating temperature range is from -40°C to 125°C.
Features:
?Shielded Construction
?Iron Powder Core
?High Saturation Current
?Inductance Range: 0.33 to 10 ?h
?Rated Current: Up to 14 A
?RoHS Compliant and Halogen Free
Features:
?Shielded Construction
?Iron Powder Core
?High Saturation Current
?Inductance Range: 0.33 to 10 ?h
?Rated Current: Up to 14 A
?RoHS Compliant and Halogen Free