Bourns SRP1038A-2R2M

Image may be a representation.
See specs for product details.
Inductor; Shielded Power; AEC-Q200; 2.2uH 20% SMT 1038
Manufacturer #: SRP1038A-2R2M
Allied Stock #: 70377521

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.64 (Each)
500 $0.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Inductance : 2.2 μH
Series : SRP1 Series
Termination : SMD
Tolerance : ±20 %

Overview

Features:

  • Shielded Construction
  • Carbonyl Powder Core
  • High Saturation Current
  • Inductance Range: 0.22 to 47 μH
  • AEC-Q200 Qualified
    Applications:
  • Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
  • DC/DC Converters
  • Power Supplies

  • Product Added to Cart
    Bourns
    Inductor; Shielded Power; AEC-Q200; 2.2uH 20% SMT 1038
    Allied Stock #: 70377521
    Mfr's Part #: SRP1038A-2R2M
    $0.640 Each
    Quantity added: