Bourns SRN8040-2R2Y

Image may be a representation.
See specs for product details.
Inductor; Power; Semi-Shielded; Ind 2.2 uH; Tol 30%; Cur-Rtg 6.3 A; SMT
Manufacturer #: SRN8040-2R2Y
Allied Stock #: 70231671

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.27 (Each)
1000 $0.27
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Current Rating : 6.3 A
Inductance : 2.2 μH
Series : SRN8 Series
Termination : SMD
Tolerance : ±30 %
Type : Power

Overview

Features:

  • Semi-Shielded Construction
  • High Rated Current
  • Component Height: 4 mm
  • Inductance Range: 0.5 to 100 μH
  • Rated Current Up to 10 A
    Applications:

  • DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cell Phones
  • Televisions, LCD Displays

  • Product Added to Cart
    Bourns
    Inductor; Power; Semi-Shielded; Ind 2.2 uH; Tol 30%; Cur-Rtg 6.3 A; SMT
    Allied Stock #: 70231671
    Mfr's Part #: SRN8040-2R2Y
    $0.270 Each
    Quantity added: