Bourns SRN6045-680M

Image may be a representation.
See specs for product details.
Inductor; Power; Semi-Shielded; Ind 68 uH; Tol 20%; Cur-Rtg 0.9 A; SMT
Mfr. Part#: SRN6045-680M
Allied Stock#: 70231666

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.44 (Each)
1 $0.44
2 $0.43
5 $0.42
10 $0.40
25 $0.37
50 $0.34
100 $0.31
Availability

211 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 0.9 A
Inductance : 68 μH
Series : SRN6 Series
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview

Features:

  • Semi-Shielded Construction
  • High Rated Current
  • Components Height: 4.5 mm
  • Inductance Range: 1 to 220 μH
  • Rated Current: Up to 4.2 A
    Applications:
  • DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cell Phones
  • Televisions, LCD Displays

  • Product Added to Cart
    Bourns
    Inductor; Power; Semi-Shielded; Ind 68 uH; Tol 20%; Cur-Rtg 0.9 A; SMT
    Allied Stock #: 70231666
    Mfr's Part #: SRN6045-680M
    $0.440 Each
    Quantity added: