Bourns SRN4018-150M

Image may be a representation.
See specs for product details.
Inductor; Semi-Shielded; Ind 15 uH; Tol 20%; Cur-Rtg 1 A; SMT; 1616
Manufacturer #: SRN4018-150M
Allied Stock #: 70255672

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.15 (Each)
3000 $0.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Current Rating : 1 A
Inductance : 15 μH
Series : SRN4 Series
Termination : SMD
Tolerance : ±20 %

Overview

Features:

  • Semi-Shielded Construction
  • Miniature Size
  • Low Profile: 1.8 mm Max.
  • Inductance Range: 0.82 to 220 μH
  • High Rated Current Up to 4.0 A
    Applications:
  • DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cell Phones
  • Televisions, LCD Displays

  • Product Added to Cart
    Bourns
    Inductor; Semi-Shielded; Ind 15 uH; Tol 20%; Cur-Rtg 1 A; SMT; 1616
    Allied Stock #: 70255672
    Mfr's Part #: SRN4018-150M
    $0.150 Each
    Quantity added: