Bourns SRN4012T-100M

Image may be a representation.
See specs for product details.
SMD Semi-Shielded Power Inductor; 10uH; 20%; SRN4012T
Mfr. Part#: SRN4012T-100M
Allied Stock#: 70479889

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.12 (Each)
4500 $0.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4500

Multiples Of: 4500

Specifications

Case Size : 1515 (4040 mm)
Current Rating : 1.1 A
Inductance : 10 μH
Resistance DC : 0.18 Ohms
Series : SRN4 Series
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview

Features:

  • Semi-Shielded Construction
  • Low Profile: 1.2 mm
  • Inductance Range: 0.47 to 22 μH
  • Rated Current Up to 3.2 A
    Applications:
  • DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cellphones
  • Televisions, LCD Displays

  • Product Added to Cart
    Bourns
    SMD Semi-Shielded Power Inductor; 10uH; 20%; SRN4012T
    Allied Stock #: 70479889
    Mfr's Part #: SRN4012T-100M
    $0.120 Each
    Quantity added: