Bourns SRN3015-100M

Image may be a representation.
See specs for product details.
Inductor; Power; Semi-Shielded; Ind 10 uH; Tol 20%; Cur-Rtg 1 A; SMT
Manufacturer #: SRN3015-100M
Allied Stock #: 70231646

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.14 (Each)
2000 $0.14
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Case Size : 1212
Current Rating : 1 A
Inductance : 10 uH
Series : SRN3 Series
Termination : SMD
Type : Power

Overview

Features

  • Unit Height of 1.5 mm
  • Current Up to 2.35 A
  • Halogen Free
    Applications
  • DC/DC Converters
  • Notebook Computers
  • Digital Video Cameras
  • HDDs
  • Cell Phones
  • Televisions, LCD Displays

  • Product Added to Cart
    Bourns
    Inductor; Power; Semi-Shielded; Ind 10 uH; Tol 20%; Cur-Rtg 1 A; SMT
    Allied Stock #: 70231646
    Mfr's Part #: SRN3015-100M
    $0.140 Each
    Quantity added: