Bourns SDR1006-821KL

Image may be a representation.
See specs for product details.
SDR1006 WireWound SMDinductor w/ FerriteCore; 820 uH +/-10%WireWound 240mA Idc
Manufacturer #: SDR1006-821KL
Allied Stock #: 70411064

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.59 (Each)
25 $0.59
250 $0.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 5

Specifications

Current Rating : 0.24 A
Frequency, Self Resonant : 2 MHz
Inductance : 820 μH
Resistance DC : 2.55 Ohms
Series : SDR1 Series
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • Low Profile
  • Small Design of Only 9.8 mm Maximum Diameter
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    SDR1006 WireWound SMDinductor w/ FerriteCore; 820 uH +/-10%WireWound 240mA Idc
    Allied Stock #: 70411064
    Mfr's Part #: SDR1006-821KL
    $0.590 Each
    Quantity added: