Bourns SDR1006-4R7ML

Image may be a representation.
See specs for product details.
Inductor; Filter; Ind 4.7uH; Tol 20%; Cur 4.00A; Power SMT; Case1006; DCR 0.036 Ohm
Manufacturer #: SDR1006-4R7ML
Allied Stock #: 70154260

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.58 (Each)
800 $0.58
1600 $0.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Specifications

Case Size : 1006
Current Rating : 4 A
Frequency, Self Resonant : 40 MHz
Inductance : 4.7 μH
Resistance DC : 0.036 Ohms
Series : SDR1 Series
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview

Features:

  • Low Profile
  • Small Design of Only 9.8 mm Maximum Diameter
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; Filter; Ind 4.7uH; Tol 20%; Cur 4.00A; Power SMT; Case1006; DCR 0.036 Ohm
    Allied Stock #: 70154260
    Mfr's Part #: SDR1006-4R7ML
    $0.580 Each
    Quantity added: