Bourns SDR1006-331KL

Image may be a representation.
See specs for product details.
Inductor; Filter; Ind 330uH; Tol 10%; Cur 0.52A; SMT; Case 1006; DCR 1.15 Ohms
Manufacturer #: SDR1006-331KL
Allied Stock #: 70153532

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.55 (Each)
800 $0.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Specifications

Application : Input⁄output of DC⁄DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, car radios
Case Size : 1006
Current Rating : 0.52 A
Dimensions : 0.386" Dia. x 0.228" H
Frequency, Self Resonant : 3.2 MHz
Height : 0.228" (5.8mm)
Inductance : 330 μH
Product Header : SDR1006 Series Surface Mount Power Inductors
Resistance DC : 1.15 Ohms
Series : SDR1 Series
Standards : RoHS Compliant
Temperature, Junction, Maximum : +125 °C
Temperature, Operating : -40 to +125 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • Low Profile
  • Small Design of Only 9.8 mm Maximum Diameter
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; Filter; Ind 330uH; Tol 10%; Cur 0.52A; SMT; Case 1006; DCR 1.15 Ohms
    Allied Stock #: 70153532
    Mfr's Part #: SDR1006-331KL
    $0.550 Each
    Quantity added: