Bourns SDR1006-271KL

Image may be a representation.
See specs for product details.
SDR1006 WireWound SMDinductor w/ FerriteCore; 270 uH +/-10%WireWound 570mA Idc
Manufacturer #: SDR1006-271KL
Allied Stock #: 70153614

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.33 (Each)
800 $0.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 800

Multiples Of: 800

Specifications

Current Rating : 0.57 A
Dimensions : 0.386" Dia. x 0.228" H
Frequency, Self Resonant : 3.5 MHz
Inductance : 270 μH
Resistance DC : 0.97 Ohms
Series : SDR1 Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • Low Profile
  • Small Design of Only 9.8 mm Maximum Diameter
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    SDR1006 WireWound SMDinductor w/ FerriteCore; 270 uH +/-10%WireWound 570mA Idc
    Allied Stock #: 70153614
    Mfr's Part #: SDR1006-271KL
    $0.330 Each
    Quantity added: