Bourns SDR1005-6R8ML

Image may be a representation.
See specs for product details.
Inductor; Filter; Ind 6.8uH; Tol 20%; Cur 3.4A; SMT; Case 1005; DCR 0.03 Ohms
Mfr. Part#: SDR1005-6R8ML
Allied Stock#: 70153528

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.330 (Each)
1200 $0.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1200

Multiples Of: 600

Specifications

Application : Input⁄output of DC⁄DC converters, power supplies for portable communications equipment, camcorders, LCD TVs, car radios
Case Size : SDR1005-6R8ML
Current Rating : 3.4 A
Dimensions : 0.5" L x 0.393" W x 0.197" H
Frequency, Self Resonant : 31 MHz
Height : 0.197" (5mm)
Inductance : 6.8 μH
Product Header : SDR1005 Series Surface Mount Power Inductors
Resistance DC : 0.03 Ohms
Series : SDR1 Series
Standards : RoHS Compliant
Temperature, Junction, Maximum : +125 °C
Temperature, Operating : -40 to +125 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : ±20 %
Type : Power
Width : 0.5" <1/2> (12.7mm)

Overview

Features

  • Low Profile of Only 5.0 mm
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; Filter; Ind 6.8uH; Tol 20%; Cur 3.4A; SMT; Case 1005; DCR 0.03 Ohms
    Allied Stock #: 70153528
    Mfr's Part #: SDR1005-6R8ML
    $0.330 Each
    Quantity added: