Bourns SDR0805-680KL

Image may be a representation.
See specs for product details.
Inductor; SMT 5.8mm D Max; Power; Q Ref 15; Test 2.52MHz; 10%; 68uH
Manufacturer #: SDR0805-680KL
Allied Stock #: 70153840

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.23 (Each)
1000 $0.23
5000 $0.22
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Current Rating : 0.85 A
Dimensions : 0.307" Dia. x 0.209" H
Frequency, Self Resonant : 8 MHz
Inductance : 68 μH
Resistance, DC : 0.3 Ohms
Series : SDR0 Series
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : –40 °C
Termination : SMD
Tolerance : ±10 %
Type : Filter

Overview

Features:

  • Low Profile
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For:
    Portable Communication Equipment
    Camcorders
    LCD TVs
    Car Radios

  • Product Added to Cart
    Bourns
    Inductor; SMT 5.8mm D Max; Power; Q Ref 15; Test 2.52MHz; 10%; 68uH
    Allied Stock #: 70153840
    Mfr's Part #: SDR0805-680KL
    $0.230 Each
    Quantity added: