Bourns SDR0604-561KL

Image may be a representation.
See specs for product details.
SDR0604 WireWound SMDinductor w/ FerriteCore; 560 uH +/-10%WireWound 180mA Idc
Manufacturer #: SDR0604-561KL
Allied Stock #: 70411012

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.37 (Each)
50 $0.37
500 $0.30
1250 $0.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Current Rating : 0.18 A
Frequency, Self Resonant : 3 MHz
Inductance : 560 μH
Resistance DC : 4 Ohms
Series : SDR0 Series
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • Small Diameter of Only 5.8 mm Maximum
  • Profile of 4.8 mm
  • Ferrite DR Core
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    SDR0604 WireWound SMDinductor w/ FerriteCore; 560 uH +/-10%WireWound 180mA Idc
    Allied Stock #: 70411012
    Mfr's Part #: SDR0604-561KL
    $0.370 Each
    Quantity added: