Bourns SDR0403-390KL

Image may be a representation.
See specs for product details.
WireWound SMD Inductor w/ FerriteCore; 39 uH +/-10%WireWound 590mA Idc
Mfr. Part#: SDR0403-390KL
Allied Stock#: 70411037

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
50 $0.380
500 $0.300
1250 $0.260
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Current Rating : 0.59 A
Frequency, Self Resonant : 14 MHz
Inductance : 39 μH
Resistance DC : 0.59 Ohms
Series : SDR0 Series
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • Low Profile of Only 3.2 mm
  • Ferrite DR Core
    Applications
  • Input/Output of DC/DC Converters
  • Power Supplies For: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    WireWound SMD Inductor w/ FerriteCore; 39 uH +/-10%WireWound 590mA Idc
    Allied Stock #: 70411037
    Mfr's Part #: SDR0403-390KL
    $0.380 Each
    Quantity added: