Bourns SDE0403A-390K

Image may be a representation.
See specs for product details.
SMD Non-Shielded Power Inductor; 39uH; 10%; SDE0403A
Mfr. Part#: SDE0403A-390K
Allied Stock#: 70480867

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$0.19 (Each)
4000 $0.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 2000

Specifications

Current Rating : 0.55 A
Inductance : 39 μH
Resistance DC : 0.561 Ohms
Series : SDE0403A Series
Termination : SMD
Tolerance : ±10 %
Type : Power

Overview

Features:

  • High Saturation Current
  • Inductance Range: 1 to 68 μH
  • Heating Current Up to 2.7 A
  • Dimensions: 4.5 × 4 × 3.2 mm
  • AEC-Q200 Qualified
    Applications:
  • Automotive Systems: Driver Assistant, Information, Entertainment and Lighting
  • DC/DC Converters
  • Power Supplies

  • Product Added to Cart
    Bourns
    SMD Non-Shielded Power Inductor; 39uH; 10%; SDE0403A
    Allied Stock #: 70480867
    Mfr's Part #: SDE0403A-390K
    $0.190 Each
    Quantity added: