Bourns PWR4412-2SCR0500F

Image may be a representation.
See specs for product details.
PWR4412-2S Series Radial Bare Metal Resistor 50mOhms +/-1% 3W +/-20ppm/degC
Manufacturer #: PWR4412-2SCR0500F
Allied Stock #: 70410393

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

404 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Material, Element : Metal Element
Package Type : Radial
Power Rating : 3 W
Resistance : 0.05 Ohms
Series : PWR4 Series
Tolerance : ±1 %

Overview

PWR4412-2S Series Bare Metal Element Resistor
PWR4412-2S series bare metal element resistors with a rugged construction designed for current shunt and current sensing applications. These PWR4412-2S bare metal element resistors have a high current capability, a low inductance of less than 10 nH, low ohmic and radial leads. Typical applications for these resistors include power supplies UPS and motor drives.

Product Added to Cart
Bourns
PWR4412-2S Series Radial Bare Metal Resistor 50mOhms +/-1% 3W +/-20ppm/degC
Allied Stock #: 70410393
Mfr's Part #: PWR4412-2SCR0500F
$1.500 Each
Quantity added: