Bourns PM54-330L-RC

Image may be a representation.
See specs for product details.
Inductor; SMT Pwr; Non-Shielded; 33uH; 15%; 0.25 Ohm DCR
Mfr. Part#: PM54-330L-RC
Allied Stock#: 70155175

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.86 (Each)
1500 $0.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Specifications

Current Rating : 0.88 A
Inductance : 33 μH
Resistance, DC : 0.25 Ohms
Series : PM54 Series
Termination : SMD
Tolerance : ±15 %
Type : Power

Overview

Features:

  • Formerly J.W. Miller Model
  • Small Diameter of Only 5.8 mm Maximum
  • Profile of 4.8 mm
    Applications:
  • Input/Output of DC/DC Converters
  • Power Supplies for: Portable Communication Equipment, Camcorders, LCD TVs and Car Radios

  • Product Added to Cart
    Bourns
    Inductor; SMT Pwr; Non-Shielded; 33uH; 15%; 0.25 Ohm DCR
    Allied Stock #: 70155175
    Mfr's Part #: PM54-330L-RC
    $0.860 Each
    Quantity added: