Bourns PDB185-GTR11-504A2
17 mm Guitar Pot, Latching Push Switch, Knurled Shaft(24),Solder Lugs, 500K Ohm
Mfr. Part #: PDB185-GTR11-504A2 / RS Stock #: 70476479
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$18.31
5000
$17.39
10000
$16.48
20000
$15.56
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Carbon
Maximum Operating Temperature
70 °C
Mechanical Angle
300 +/- 5 °
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Power Rating
0.05 W
Primary Type
Potentiometers
Resistance
500 Kiloohms
Rotational Life
15000 Cycles
Shaft Diameter
6 mm
Shaft Length
19 mm
Shaft Style
Knurled
Special Features
24 Teeth
Taper
Audio
Termination
Solder
Tolerance Resistance
±20 %
Type
Potentiometer
Overview
Features
Split knurled or plain shaft options
DPDT latching-push switch
Metal bushing and shaft
Carbon element
Linear and audio taper options
Applications
Electric guitars
Instrument amplifi ers
Signal processors
Applications