Bourns MOV-14D181K
MOV-14D Series Metal Oxide Varistor 1.1nF 50A, Clamping 300V, Varistor 180V
Mfr. Part #: MOV-14D181K / RS Stock #: 70231688
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
6400
$0.22213
64000
$0.21103
320000
$0.19992
640000
$0.18881
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
115 V
Capacitance
1100 pF
Clamping Voltage
300 V
DC Voltage
150 V
Energy Rating
50 J
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Through Hole
Number of Circuits
1
Package Type
Disc 14mm
Peak Current
4500 A A
Power Rating
0.6 W W
Response Time
25 ns µs
Technology
Metal Oxide
Type
MOV
Varistor Voltage
198 V
Overview
The MOV-14DxxxK Series of 14 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V.
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
High Voltage Rating
High Current Rating
Bidirectional
Surge Protection
Fast Response Time
RoHS Compliant
Applications:
Power Supplies
Power Systems
Line Voltage
Telecom Systems
White Goods/Appliances
The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features:
Applications: