Bourns MF-USMF150-2
Fuse, Resettable, Fast Acting, 40A, Sz 1210, 0.135x0.11x0.033", SMT, 6VDC, PCB
Mfr. Part #: MF-USMF150-2 / RS Stock #: 70153685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.35172
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
40 A
DC Resistance
0.03 Ohms
Mounting Type
PCB Mount
Primary Type
Resettable Fuses
Size
1210 in
Speed
Fast Acting sec
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Voltage Rating
6 V
Overview
The MF-USMF surface mount series is part of the Bourns Multifuse family of Polymer Positive Temperature Coefficient (PPTC) "resettable fuses" which are used in a wide variety of circuit protection applications. The resettable overcurrent protection offers greater reliability and longer part life.
Features
Fast Tripping Resettable Circuit Protection
Agency Recognition; UL Recognized, CSA, TÜV
Small Footprint Size 1210
Applications
Game Consoles
PC Motherboards
USB Current-Limiting Compliance
IEEE 1394 Ports
Mobile Phones
Digital Cameras
Features
Applications