Bourns MF-RM012/240-2

Image may be a representation.
See specs for product details.
Fuse; Resettable; 240Vac; 0.120A; Radial; Thru Hole; Tape and Reel
Mfr. Part#: MF-RM012/240-2
Allied Stock#: 70250051

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.470 (Each)
4000 $0.470
8000 $0.410
12000 $0.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Application : Food blenders, coffee machines, HVAC, electric fans, blowers, AC adapters.
Current Rating : 1.2 A
Current, Holding : 0.12 A @ 23 °C
Mounting Type : PCB
Primary Type : Resettable Fuse
Resistance : Min. 3.00 Ohms @ 23 °C
Series : MF-R Series
Standards : UL Recognized, CSA Certified, TUV Certified
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -20 °C
Termination : Radial Leads
Voltage Rating : 240 VAC

Overview

The MF-RM Series of Multifuse®Polymer PTC Resettable Fuses is Bourn's first family of PTCs that can operate on an AC mains circuit of up to 240 VAC.

Features:

  • Radial Leaded Devices
  • Cured, Flame Retardant Epoxy Polymer Insulating Material Meets UL 94 V-0 Requirements
  • Bulk Packaging, Tape and Reel Available
  • Resettable Circuit Protection

  • Product Added to Cart
    Bourns
    Fuse; Resettable; 240Vac; 0.120A; Radial; Thru Hole; Tape and Reel
    Allied Stock #: 70250051
    Mfr's Part #: MF-RM012/240-2
    $0.470 Each
    Quantity added: