Bourns MF-R040

Image may be a representation.
See specs for product details.
Fuse; Resettable; 40A; Dims 0.291x0.122"; Radial; 60VDC; DCR 0.52 Ohms; PCB
Manufacturer #: MF-R040
Allied Stock #: 70153583

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.47 (Each)
3000 $0.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 3000

Multiples Of: 3000

Specifications

Application : Almost anywhere there is a low Voltage power Supply and a load to be protected, including computers and peripherals, general electronics and automotive applications
Current Rating : 40 A
Current, Holding : 0.40 A @ 23 °C
Dimensions : 0.291 Dia. x 0.122 L in
Material, Body : Epoxy Polymer
Mounting Type : PCB
Primary Type : Resettable Fuse
Resistance : Min. 0.52 Ohms @ 23 °C
Resistance, DC : 0.52 Ohms
Series : MF-R Series
Standards : UL Recognized, CSA Certified, TUV Certified
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -40 °C
Termination : Radial Leads
Voltage Rating : 60 VDC

Overview

Features:

  • Radial Leaded Devices
  • Flame Retardant Epoxy Polymer Insulating Material Meets UL 94V-0 Requirements
  • Wide Range of Current Carrying Models, Up to 9 A
  • RoHS Compliant
    Applications
  • Computers and Peripherals
  • Automotive Application
  • General Electronics

  • Product Added to Cart
    Bourns
    Fuse; Resettable; 40A; Dims 0.291x0.122"; Radial; 60VDC; DCR 0.52 Ohms; PCB
    Allied Stock #: 70153583
    Mfr's Part #: MF-R040
    $0.470 Each
    Quantity added: