Bourns MF-PSMF010X-2
Fuse, Resettable, PTC, Sz 0805, 0.10A, 15VDC, DCR 1 Ohm @23C, SMD
Mfr. Part #: MF-PSMF010X-2 / RS Stock #: 70154469
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.36
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.3 A
DC Resistance
7.5 Ohms
Mounting Type
PCB Mount
Primary Type
Resettable Fuses
Size
0805 in
Speed
Very Fast Acting sec
Termination
PCB ; Surface Mount
Type
PCB Mounted Fuses
Voltage Rating
15 V
Overview
MF-PSMF Series
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.
Applications include USB port protection - On the Go and 2.0, PC motherboards - Plug and Play protection, mobile phones - battery and port protection, PDAs/digital cameras, game console port protection.