Bourns FB73-422-RC

Image may be a representation.
See specs for product details.
Ferrite Bead; Material 73; Up to 40MHz; 0.185" Min to 0.215" Max OD
Mfr. Part#: FB73-422-RC
Allied Stock#: 70154334

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Current Rating : 1 A
Dimensions : 0.215" Dia. x 0.462" L
Material, Core : Ferrite #73 Formulation
Series : FB Series
Special Features : 1-Hole
Termination : SMD
Type : Core-Solid
Product Added to Cart
Bourns
Ferrite Bead; Material 73; Up to 40MHz; 0.185" Min to 0.215" Max OD
Allied Stock #: 70154334
Mfr's Part #: FB73-422-RC
$0.140 Each
Quantity added: