Bourns CR0805-FX-3300ELF
CR0805 SMD Thick Film Resistor,330 Ohms,Pwr-Rtg 0.125 W,Tol 1%,SMT
Mfr. Part #: CR0805-FX-3300ELF / RS Stock #: 70154695
Price
Qty.
Standard Price
25000
$0.00541
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0805 (2012 mm)
Power Rating
0.125 W
Resistance
330 Ohms
Resistance Range
0 to 999 Ohms
Termination
SMD
Tolerance
1 %
Overview
Bourns CR0603/CR0805/CR1206 Series - Chip Resistors:
Features:
Three layer contacting process with nickel barrier prevents leaching and provides excellent solderability
Power rating at 70 °C: CR0603 - 0.10 W, CR0805 - 0.125 W, CR1206 - 0.25 W
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Paper tape on reel for automatic placement
RoHS compliant*
Features: