Bourns CHV0805-FX-7503ELF
Resistor, Thick Film, SMD, Res 750K Ohms, Pwr-Rtg 0.125 W, Tol 1%, 0805, 100TCR
Mfr. Part #: CHV0805-FX-7503ELF / RS Stock #: 70479528
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25000
$0.05328
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Maximum Operating Temperature
155 °C
Minimum Operating Temperature
-55 °C
Operating Voltage
400 V
Package Type
0805 (2012 mm)
Power Rating
0.125 W
Resistance
750 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±100 PPM/°C
Termination
SMD
Tolerance
1 %
Working Voltage
800 V
Overview
The new Bourns® Model CHV Series comes in fi ve different footprints from 0603 (1608 Metric) up to 2512 (6432
Metric) and is designed to operate with much higher voltages of 200 V on the 0603 size and 3 kV on the 2512 size.
These UL 1676 listed resistors are manufactured using a robust thick fi lm element printed onto a ceramic
substrate. The new family complements other circuit conditioning components offered by Bourns such as power
inductors, rectifi er diodes and Zener diodes.
Features
Thick film
High voltage
Wide resistance range
RoHS compliant*
UL / IEC 60950 & 60065 compatible
UL 1676 listed
Applications
High voltage applications
Consumer electronics
Metric) and is designed to operate with much higher voltages of 200 V on the 0603 size and 3 kV on the 2512 size.
These UL 1676 listed resistors are manufactured using a robust thick fi lm element printed onto a ceramic
substrate. The new family complements other circuit conditioning components offered by Bourns such as power
inductors, rectifi er diodes and Zener diodes.
Features
Applications