Bourns CG0201MLA-5.5MH
CG MLV, 0201, 5.5V, 33 pF, 10%
Mfr. Part #: CG0201MLA-5.5MH / RS Stock #: 70418763
Price
Qty.
Standard Price
15000
$0.08568
30000
$0.0814
45000
$0.07711
60000
$0.07283
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
4 V
DC Voltage
5.5 V
Mounting Style
Surface Mount
Number of Circuits
1
Package Type
0201 (0603 Metric)
Varistor Voltage
14 V
Overview
The ChipGuard® MLC Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. The MLC family has been designed to protect equipment to IEC61000-4-2, Level 4 (±8 kV Contact/±15 kV Air Discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications.
The ChipGuard® MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
Features:
RoHS compliant
ESD protection >25 kV
Low capacitance <0.5 pF
Low leakage current <50 nA
The ChipGuard® MLC Series has been manufactured to provide low 0.5 pF capacitance and leakage currents less than 50 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
Features: