Bourns CD143A-SR05

Image may be a representation.
See specs for product details.
CD143A-SR05; Quint Uni-Directional TVS Diode Array; 500W; 4-Pin SOT-143
Mfr. Part#: CD143A-SR05
Allied Stock#: 70154677

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
12000 $0.380
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12000

Multiples Of: 3000

Specifications

Capacitance : 10 pF
Clamping Voltage : 9.8 V
Configuration : Single
Current, Peak : 30 A
Dimensions : 3.04 x 1.39 x 1.14 mm
ESD Protection : Yes
Height : 0.045" (1.14mm)
Length : 0.119" (3.04mm)
Mounting Type : Surface Mount
Number of Elements per Chip : 5
Number of Pins : 4
Package Type : SOT-143
Power Dissipation : 500 W
Series : CD14 Series
Suppressor Type : Voltage
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Type : TVS
Voltage, Breakdown : 6 V
Voltage, Working : 1.5 V
Width : 0.055" (1.39mm)
Product Added to Cart
Bourns
CD143A-SR05; Quint Uni-Directional TVS Diode Array; 500W; 4-Pin SOT-143
Allied Stock #: 70154677
Mfr's Part #: CD143A-SR05
$0.380 Each
Quantity added: