Bourns 9230-94-RC

Image may be a representation.
See specs for product details.
Choke; Axial Molded; 0.10uH; 10%; 0.07 Ohm DCR Max
Mfr. Part#: 9230-94-RC
Allied Stock#: 70155049

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.860 (Each)
1000 $0.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Current Rating : 1.1 A
Inductance : 0.1 μH
Resistance, DC : 0.07 Ohms
Series : 9230 Series
Termination : Axial Leads
Tolerance : ±10 %
Type : Chokes

Overview

Features:

  • Formerly J.W. Miller Model
  • High Q Value
  • Inductance Range: 0.1 μH to 1000 μH
    Applications:
  • Filters
  • Output Chokes

  • Product Added to Cart
    Bourns
    Choke; Axial Molded; 0.10uH; 10%; 0.07 Ohm DCR Max
    Allied Stock #: 70155049
    Mfr's Part #: 9230-94-RC
    $0.860 Each
    Quantity added: